CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KOFNNNE

DigiKey Part Number
1276-1199-2-ND - Tape & Reel (TR)
1276-1199-1-ND - Cut Tape (CT)
1276-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KOFNNNE
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
50$0.22840$11.42
100$0.19580$19.58
500$0.14164$70.82
1,000$0.12499$124.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08175$163.50
4,000$0.07184$287.36
6,000$0.06690$401.40
10,000$0.06196$619.60
14,000$0.06161$862.54
20,000$0.06127$1,225.40
24,000$0.06111$1,466.64
48,000$0.06055$2,906.40
50,000$0.06052$3,026.00
Manufacturers Standard Package