CL21B474KBF4PNG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 70,718
Unit Price: $2.80000
Datasheet

Direct


KYOCERA AVX
In Stock: 32,913
Unit Price: $3.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,712
Unit Price: $3.78000
Datasheet

Direct


YAGEO
In Stock: 6,795
Unit Price: $4.03000
Datasheet

Direct


KEMET
In Stock: 23,871
Unit Price: $2.55000
Datasheet

Direct


KEMET
In Stock: 9,342
Unit Price: $7.48000
Datasheet

Direct


TDK
In Stock: 14,012
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,368
Unit Price: $2.71000
Datasheet

Similar


TDK
In Stock: 181,956
Unit Price: $3.54000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KBF4PNG

DigiKey Part Number
1276-7035-2-ND - Tape & Reel (TR)
1276-7035-1-ND - Cut Tape (CT)
1276-7035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KBF4PNG
Description
CAP CER 0.47UF 50V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KBF4PNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B474KBFVPJESamsung Electro-Mechanics70,7181276-CL21B474KBFVPJECT-ND$2.80000Direct
08055C474K4T2AKYOCERA AVX32,913478-KAM21KR71H474KUCT-ND$3.78000Direct
08055C474K4T4AKYOCERA AVX23,712478-KAM21KR71H474KLCT-ND$3.78000Direct
AC0805KKX7R9BB474YAGEO6,79513-AC0805KKX7R9BB474CT-ND$4.03000Direct
C0805C474K5RACAUTOKEMET23,871399-6976-1-ND$2.55000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.35065$105,195.00