Parametric Equivalent

CL21B473KCCWPNC | |
|---|---|
DigiKey Part Number | 1276-6815-2-ND - Tape & Reel (TR) 1276-6815-1-ND - Cut Tape (CT) 1276-6815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B473KCCWPNC |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B473KCCWPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.67560 | $33.78 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.45248 | $226.24 |
| 1,000 | $0.39267 | $392.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28049 | $1,121.96 |
| 8,000 | $0.26062 | $2,084.96 |
| 12,000 | $0.25074 | $3,008.88 |
| 20,000 | $0.24925 | $4,985.00 |
| 28,000 | $0.23987 | $6,716.36 |
| 40,000 | $0.23902 | $9,560.80 |
| 48,000 | $0.23860 | $11,452.80 |
| 96,000 | $0.23718 | $22,769.28 |
| 100,000 | $0.23710 | $23,710.00 |


