
CL21B271KBANNNC | |
|---|---|
DigiKey Part Number  | 1276-2493-2-ND - Tape & Reel (TR) 1276-2493-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CL21B271KBANNNC  | 
Description  | CAP CER 270PF 50V X7R 0805  | 
Customer Reference  | |
Detailed Description  | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL21B271KBANNNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.030" (0.75mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.84800 | $8.48 | 
| 100 | $0.52870 | $52.87 | 
| 1,000 | $0.36281 | $362.81 | 

