
CL21B224KBFNNNG | |
|---|---|
DigiKey Part Number  | 1276-6478-2-ND - Tape & Reel (TR) 1276-6478-1-ND - Cut Tape (CT) 1276-6478-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL21B224KBFNNNG  | 
Description  | CAP CER 0.22UF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL21B224KBFNNNG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 50 | $0.20720 | $10.36 | 
| 100 | $0.17700 | $17.70 | 
| 500 | $0.12710 | $63.55 | 
| 1,000 | $0.11177 | $111.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.09306 | $279.18 | 
| 6,000 | $0.08394 | $503.64 | 
| 9,000 | $0.07936 | $714.24 | 
| 15,000 | $0.07431 | $1,114.65 | 
| 21,000 | $0.07136 | $1,498.56 | 
| 30,000 | $0.06903 | $2,070.90 | 

