CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KAFNNNG

DigiKey Part Number
1276-6477-2-ND - Tape & Reel (TR)
1276-6477-1-ND - Cut Tape (CT)
1276-6477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KAFNNNG
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
50$0.23500$11.75
100$0.20070$20.07
500$0.14538$72.69
1,000$0.12833$128.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08110$243.30
6,000$0.07566$453.96
9,000$0.07077$636.93
15,000$0.07019$1,052.85
21,000$0.06984$1,466.64
30,000$0.06950$2,085.00
36,000$0.06933$2,495.88
72,000$0.06876$4,950.72
75,000$0.06873$5,154.75
Manufacturers Standard Package