CL21B222KBANCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 123,249
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 71,701
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 18
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 59,097
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 35,794
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,475
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.83843
Datasheet

Upgrade


KEMET
In Stock: 4,452
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 13,706
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 14,818
Unit Price: $1.15000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B222KBANCNC

DigiKey Part Number
1276-2480-1-ND - Cut Tape (CT)
1276-2480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B222KBANCNC
Description
CAP CER 2200PF 50V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222KBANCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable