



C0805C222K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C222K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C222K5RACTUCT-ND - Cut Tape (CT) 399-C0805C222K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.20900 | $10.45 |
100 | $0.17860 | $17.86 |
500 | $0.12858 | $64.29 |
1,000 | $0.11319 | $113.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09020 | $360.80 |
8,000 | $0.08168 | $653.44 |
12,000 | $0.07742 | $929.04 |
20,000 | $0.07317 | $1,463.40 |
28,000 | $0.06995 | $1,958.60 |
40,000 | $0.06990 | $2,796.00 |