CL21B124KBFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 3,746
Unit Price: $3.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 25,293
Unit Price: $1.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.46726
Datasheet

Upgrade


KEMET
In Stock: 19,082
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.30970
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.45994
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B124KBFNNNG

DigiKey Part Number
1276-6475-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B124KBFNNNG
Description
CAP CER 0.12UF 50V X7R 0805
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B124KBFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.