
CL21B106KPQNNNG | |
|---|---|
DigiKey Part Number | 1276-6473-2-ND - Tape & Reel (TR) 1276-6473-1-ND - Cut Tape (CT) 1276-6473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPQNNNG |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPQNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.44600 | $44.60 |
| 500 | $0.33574 | $167.87 |
| 1,000 | $0.30193 | $301.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25607 | $768.21 |
| 6,000 | $0.23614 | $1,416.84 |
| 9,000 | $0.20047 | $1,804.23 |
| 15,000 | $0.19486 | $2,922.90 |
| 21,000 | $0.19408 | $4,075.68 |
| 30,000 | $0.18906 | $5,671.80 |
| 36,000 | $0.18869 | $6,792.84 |
| 72,000 | $0.18743 | $13,494.96 |
| 75,000 | $0.18737 | $14,052.75 |

