CL21B104JBCNNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.21101
Datasheet

Direct


KEMET
In Stock: 471,158
Unit Price: $1.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 50,935
Unit Price: $1.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 253,789
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,244
Unit Price: $3.78000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.91352
Datasheet

Upgrade


KEMET
In Stock: 38,981
Unit Price: $3.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,708
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,508
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,190
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,606
Unit Price: $0.82000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104JBCNNND

DigiKey Part Number
CL21B104JBCNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104JBCNNND
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104JBCNNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104JAJ4AKYOCERA AVX008055C104JAJ4A-ND$1.21101Direct
C0805C104J5RACTUKEMET471,158399-C0805C104J5RACTUCT-ND$1.32000Direct
KGM21NR71H104JMKYOCERA AVX50,935478-KGM21NR71H104JMCT-ND$1.15000Direct
KGM21NR71H104JTKYOCERA AVX253,789478-KGM21NR71H104JTCT-ND$0.99000Direct
VJ0805Y104JXAATVishay Vitramon9,244720-2029-1-ND$3.78000Direct
Obsolete
This product is no longer manufactured. View Substitutes