Direct
Direct
Direct
Direct
Upgrade
Upgrade

VJ0805Y104JXAMT | |
|---|---|
DigiKey Part Number | VJ0805Y104JXAMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXAMT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C104JAJ4A | KYOCERA AVX | 0 | 08055C104JAJ4A-ND | $1.21101 | Direct |
| C0805C104J5RACTU | KEMET | 471,158 | 399-C0805C104J5RACTUCT-ND | $1.32000 | Direct |
| KGM21NR71H104JM | KYOCERA AVX | 50,935 | 478-KGM21NR71H104JMCT-ND | $1.15000 | Direct |
| KGM21NR71H104JT | KYOCERA AVX | 253,789 | 478-KGM21NR71H104JTCT-ND | $0.99000 | Direct |
| C0805C104J1RACTU | KEMET | 38,981 | 399-C0805C104J1RACTUCT-ND | $3.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.91352 | $5,481.12 |




