
CL21B102KECXPNC | |
|---|---|
DigiKey Part Number | 1276-CL21B102KECXPNCTR-ND - Tape & Reel (TR) 1276-CL21B102KECXPNCCT-ND - Cut Tape (CT) 1276-CL21B102KECXPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KECXPNC |
Description | CAP CER 1NF 250V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KECXPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.44400 | $14.44 |
| 50 | $1.05240 | $52.62 |
| 100 | $0.93170 | $93.17 |
| 500 | $0.72954 | $364.77 |
| 1,000 | $0.66720 | $667.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53838 | $2,153.52 |
| 8,000 | $0.53381 | $4,270.48 |
| 12,000 | $0.52149 | $6,257.88 |
| 20,000 | $0.50222 | $10,044.40 |
| 28,000 | $0.49095 | $13,746.60 |
| 40,000 | $0.48637 | $19,454.80 |

