
CL21A476MQCLRNC | |
|---|---|
DigiKey Part Number | 1276-2420-2-ND - Tape & Reel (TR) 1276-2420-1-ND - Cut Tape (CT) 1276-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A476MQCLRNC |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A476MQCLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A476MQYNNNE | Samsung Electro-Mechanics | 39,060 | 1276-1852-1-ND | $2.38000 | Similar |
| CL21A476MQYNNNG | Samsung Electro-Mechanics | 276,725 | 1276-6467-1-ND | $2.38000 | Similar |
| C0805C476M9PACTU | KEMET | 87,665 | 399-C0805C476M9PACTUCT-ND | $11.18000 | Direct |
| JMK212BJ476MG-T | Taiyo Yuden | 134,842 | 587-1779-1-ND | $3.86000 | Direct |
| C2012X5R0J476M125AC | TDK | 166,166 | 445-5987-1-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.44290 | $144.29 |
| 500 | $1.15084 | $575.42 |
| 1,000 | $1.06066 | $1,060.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92547 | $3,701.88 |
| 8,000 | $0.87523 | $7,001.84 |
| 12,000 | $0.85008 | $10,200.96 |
| 20,000 | $0.82219 | $16,443.80 |
| 28,000 | $0.80590 | $22,565.20 |
| 40,000 | $0.79021 | $31,608.40 |

