


C2012X5R0J476M125AC | |
|---|---|
DigiKey Part Number | 445-5987-2-ND - Tape & Reel (TR) 445-5987-1-ND - Cut Tape (CT) 445-5987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J476M125AC |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J476M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10800 | $31.08 |
| 50 | $2.35140 | $117.57 |
| 100 | $2.11790 | $211.79 |
| 500 | $1.72340 | $861.70 |
| 1,000 | $1.60147 | $1,601.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45833 | $2,916.66 |
| 4,000 | $1.37817 | $5,512.68 |
| 6,000 | $1.33804 | $8,028.24 |
| 10,000 | $1.29354 | $12,935.40 |
| 14,000 | $1.26753 | $17,745.42 |
| 20,000 | $1.24251 | $24,850.20 |

