CL21A475KOCLRNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 135,660
Unit Price: $1.56000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 209,658
Unit Price: $0.91000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 428,848
Unit Price: $0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 78,623
Unit Price: $5.34000
Datasheet

Direct


KEMET
In Stock: 47,409
Unit Price: $4.77000
Datasheet

Direct


TDK Corporation
In Stock: 24,280
Unit Price: $3.13000
Datasheet

Direct


TDK Corporation
In Stock: 8,788
Unit Price: $3.13000
Datasheet

Direct


Taiyo Yuden
In Stock: 374,929
Unit Price: $1.98000

Direct


Murata Electronics
In Stock: 54,200
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 81,150
Unit Price: $5.52000
Datasheet

Upgrade


TDK Corporation
In Stock: 24,959
Unit Price: $4.12000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,210
Unit Price: $1.81000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 45,632
Unit Price: $2.06000

Similar


TDK Corporation
In Stock: 13,920
Unit Price: $1.56000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KOCLRNC

DigiKey Part Number
1276-2416-2-ND - Tape & Reel (TR)
1276-2416-1-ND - Cut Tape (CT)
1276-2416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KOCLRNC
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KOCLRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable