
CL21A225KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1781-2-ND - Tape & Reel (TR) 1276-1781-1-ND - Cut Tape (CT) 1276-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KOFNNNE |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A225KAFNNNG | Samsung Electro-Mechanics | 205,551 | 1276-6458-1-ND | $0.99000 | Upgrade |
| 0805YD225KAT2A | KYOCERA AVX | 8,989 | 478-KGM21AR51C225KUCT-ND | $1.97000 | Direct |
| C0805C225K4PACTU | KEMET | 18,619 | 399-C0805C225K4PACTUCT-ND | $2.22000 | Direct |
| C2012X5R1C225K085AC | TDK | 4,715 | 445-7636-1-ND | $1.48000 | Direct |
| C2012X5R1C225K125AA | TDK | 4,825 | 445-7638-1-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35850 | $35.85 |
| 500 | $0.26572 | $132.86 |
| 1,000 | $0.23727 | $237.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21397 | $427.94 |
| 4,000 | $0.19479 | $779.16 |
| 6,000 | $0.18520 | $1,111.20 |
| 10,000 | $0.17458 | $1,745.80 |
| 14,000 | $0.16839 | $2,357.46 |
| 20,000 | $0.16242 | $3,248.40 |

