
CL21A225KOCLNNC | |
|---|---|
DigiKey Part Number | 1276-2410-2-ND - Tape & Reel (TR) 1276-2410-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21A225KOCLNNC |
Description | CAP CER 2.2UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KOCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.68500 | $6.85 |
| 50 | $0.47980 | $23.99 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.31362 | $156.81 |
| 1,000 | $0.28163 | $281.63 |

