CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KAFNNNE

DigiKey Part Number
1276-1763-2-ND - Tape & Reel (TR)
1276-1763-1-ND - Cut Tape (CT)
1276-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A225KAFNNNE
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51400$5.14
50$0.35740$17.87
100$0.30840$30.84
500$0.22812$114.06
1,000$0.20331$203.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16126$322.52
4,000$0.15053$602.12
6,000$0.14087$845.22
10,000$0.13116$1,311.60
14,000$0.12625$1,767.50
20,000$0.12566$2,513.20
24,000$0.12110$2,906.40
48,000$0.12013$5,766.24
50,000$0.12008$6,004.00
Manufacturers Standard Package