CL10A475MQ8NQWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 11,178
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,226
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.22776
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 308
Unit Price: $2.30000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475MQ8NQWC

DigiKey Part Number
1276-CL10A475MQ8NQWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A475MQ8NQWC
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000$0.05433$21,732.00