C0603B475M007T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 11,103
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,168
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05433
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 308
Unit Price: $2.30000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B475M007T

DigiKey Part Number
4587-C0603B475M007TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B475M007T
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06036D475MAT2AKYOCERA AVX11,103478-KGM15BR50J475MTCT-ND$2.30000Parametric Equivalent
885012106005Würth Elektronik1,168732-7902-1-ND$1.32000Parametric Equivalent
CL10A475MQ8NQWCSamsung Electro-Mechanics01276-CL10A475MQ8NQWCTR-ND$0.05433Parametric Equivalent
KGM15BR50J475MMKYOCERA AVX308478-KGM15BR50J475MMCT-ND$2.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22776$911.04
Manufacturers Standard Package