
CL21A106KQFNFNE | |
|---|---|
DigiKey Part Number | 1276-2898-2-ND - Tape & Reel (TR) 1276-2898-1-ND - Cut Tape (CT) 1276-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KQFNFNE |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KQFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.29860 | $14.93 |
| 100 | $0.25700 | $25.70 |
| 500 | $0.18798 | $93.99 |
| 1,000 | $0.16692 | $166.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14367 | $287.34 |
| 4,000 | $0.12440 | $497.60 |
| 6,000 | $0.11485 | $689.10 |
| 10,000 | $0.10529 | $1,052.90 |
| 14,000 | $0.10046 | $1,406.44 |
| 20,000 | $0.09996 | $1,999.20 |
| 24,000 | $0.09544 | $2,290.56 |
| 48,000 | $0.09464 | $4,542.72 |
| 50,000 | $0.09460 | $4,730.00 |

