CL21A106KOFN3NE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 616,287
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,315,563
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 108,410
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 515,530
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 155,876
Unit Price: $1.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 197,124
Unit Price: $4.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 90,571
Unit Price: $1.48000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 451,163
Unit Price: $1.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 363,641
Unit Price: $1.23000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 236,909
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 219,734
Unit Price: $2.06000
Datasheet

Direct


KEMET
In Stock: 351,788
Unit Price: $1.32000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOFN3NE

DigiKey Part Number
1276-2892-1-ND - Cut Tape (CT)
1276-2892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KOFN3NE
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOFN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable