CL10X475MQ8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.35659

Upgrade


TDK Corporation
In Stock: 136
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 22,419
Unit Price: $1.73000
Datasheet

Upgrade


TDK Corporation
In Stock: 85,552
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 47,322
Unit Price: $1.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 31,819
Unit Price: $2.80000
Datasheet

Upgrade


Murata Electronics
In Stock: 127,708
Unit Price: $1.81000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 169,115
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,860
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,466
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 656,766
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.15548
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,800
Unit Price: $0.91000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X475MQ8NNNC

DigiKey Part Number
1276-2386-2-ND - Tape & Reel (TR)
1276-2386-1-ND - Cut Tape (CT)
1276-2386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X475MQ8NNNC
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10X475MQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.34971$6,994.20