Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10X226MR8QRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X226MR8QRWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10X226MR8QRWC |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK107BC6226MA-T | Taiyo Yuden | 0 | 587-5815-1-ND | $2.06000 | Parametric Equivalent |
| C1608X6S0G226M080AC | TDK | 100,008 | 445-C1608X6S0G226M080ACCT-ND | $3.04000 | Parametric Equivalent |
| CC0603MRX6S4BB226 | YAGEO | 116,000 | 13-CC0603MRX6S4BB226CT-ND | $1.73000 | Parametric Equivalent |
| GRM188C80G226ME15D | Murata Electronics | 67,986 | 490-GRM188C80G226ME15DCT-ND | $1.32000 | Parametric Equivalent |
| GRM188C80G226ME15J | Murata Electronics | 0 | 490-GRM188C80G226ME15JTR-ND | $0.22074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.09187 | $21,837.40 |






