22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA168BC6226MTNA01

DigiKey Part Number
587-MSASA168BC6226MTNA01TR-ND - Tape & Reel (TR)
587-MSASA168BC6226MTNA01CT-ND - Cut Tape (CT)
587-MSASA168BC6226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA168BC6226MTNA01
Description
CAP CER 22UF 4V X6S 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA168BC6226MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S0G226M080ACTDK100,008445-C1608X6S0G226M080ACCT-ND$3.04000Parametric Equivalent
CC0603MRX6S4BB226YAGEO116,00013-CC0603MRX6S4BB226CT-ND$1.73000Parametric Equivalent
GRM188C80G226ME15DMurata Electronics67,986490-GRM188C80G226ME15DCT-ND$1.32000Parametric Equivalent
GRT188C80G226ME13DMurata Electronics81,647490-GRT188C80G226ME13DCT-ND$2.06000Parametric Equivalent
In-Stock: 3,573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29100$12.91
50$0.93240$46.62
100$0.82300$82.30
500$0.63798$318.99
1,000$0.58110$581.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49580$1,983.20
8,000$0.46414$3,713.12
12,000$0.44828$5,379.36
20,000$0.43070$8,614.00
28,000$0.42044$11,772.32
40,000$0.41056$16,422.40
Manufacturers Standard Package