CL10C821JB81PNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9,380
Unit Price: $1.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,963
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11,251
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 937
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,088
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48512
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.72670
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C821JB81PNC

DigiKey Part Number
1276-2345-2-ND - Tape & Reel (TR)
1276-2345-1-ND - Cut Tape (CT)
1276-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C821JB81PNC
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C821JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000$0.09145$36,580.00