



GCM1885C1H821JA16D | |
---|---|
DigiKey Part Number | 490-6048-2-ND - Tape & Reel (TR) 490-6048-1-ND - Cut Tape (CT) 490-6048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H821JA16D |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H821JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56400 | $15.64 |
50 | $1.14100 | $57.05 |
100 | $1.01250 | $101.25 |
500 | $0.79538 | $397.69 |
1,000 | $0.72845 | $728.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64080 | $2,563.20 |
8,000 | $0.60283 | $4,822.64 |
12,000 | $0.58383 | $7,005.96 |
20,000 | $0.56276 | $11,255.20 |
28,000 | $0.55044 | $15,412.32 |
40,000 | $0.53860 | $21,544.00 |
48,000 | $0.53298 | $25,583.04 |
96,000 | $0.51408 | $49,351.68 |
100,000 | $0.51308 | $51,308.00 |