
CL10C820JB81PND | |
|---|---|
DigiKey Part Number | 1276-CL10C820JB81PNDTR-ND - Tape & Reel (TR) 1276-CL10C820JB81PNDCT-ND - Cut Tape (CT) 1276-CL10C820JB81PNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C820JB81PND |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C820JB81PND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.15340 | $15.34 |
| 500 | $0.10932 | $54.66 |
| 1,000 | $0.09594 | $95.94 |
| 2,500 | $0.08181 | $204.52 |
| 5,000 | $0.07334 | $366.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06196 | $619.60 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05101 | $5,101.00 |
| 120,000 | $0.05016 | $6,019.20 |
| 240,000 | $0.04733 | $11,359.20 |
| 250,000 | $0.04718 | $11,795.00 |

