
CL10C820JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2342-2-ND - Tape & Reel (TR) 1276-2342-1-ND - Cut Tape (CT) 1276-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C820JB81PNC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C820JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.18600 | $9.30 |
| 100 | $0.15830 | $15.83 |
| 500 | $0.11340 | $56.70 |
| 1,000 | $0.09945 | $99.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07520 | $300.80 |
| 8,000 | $0.06783 | $542.64 |
| 12,000 | $0.06430 | $771.60 |
| 20,000 | $0.06121 | $1,224.20 |
| 28,000 | $0.05433 | $1,521.24 |
| 40,000 | $0.05426 | $2,170.40 |

