
CL10C680JB81PNC | |
|---|---|
DigiKey Part Number | 1276-6538-2-ND - Tape & Reel (TR) 1276-6538-1-ND - Cut Tape (CT) 1276-6538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C680JB81PNC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C680JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JPNPO9BN680 | YAGEO | 29,800 | 13-AC0603JPNPO9BN680CT-ND | $0.82000 | Parametric Equivalent |
| AC0603JRNPO9BN680 | YAGEO | 10,212 | 13-AC0603JRNPO9BN680CT-ND | $0.82000 | Parametric Equivalent |
| C0603C680J5GACAUTO | KEMET | 1,677 | 399-16000-1-ND | $0.90000 | Parametric Equivalent |
| CGA3E2C0G1H680J080AA | TDK | 17,201 | 445-5638-1-ND | $1.15000 | Parametric Equivalent |
| CGJ3E2C0G1H680J080AA | TDK | 57 | 445-13336-1-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20380 | $10.19 |
| 100 | $0.17430 | $17.43 |
| 500 | $0.12496 | $62.48 |
| 1,000 | $0.10976 | $109.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08705 | $348.20 |
| 8,000 | $0.07864 | $629.12 |
| 12,000 | $0.07445 | $893.40 |
| 20,000 | $0.06980 | $1,396.00 |
| 28,000 | $0.06708 | $1,878.24 |
| 40,000 | $0.06447 | $2,578.80 |

