CL10C561JB8NNNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 25,494
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 48,544
Unit Price: $0.91000
Datasheet

Direct


TDK Corporation
In Stock: 8,538
Unit Price: $1.07000

Direct


KYOCERA AVX
In Stock: 143,714
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 1,432
Unit Price: $9.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82802
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.61642
Datasheet

Upgrade


KEMET
In Stock: 59
Unit Price: $2.63000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,164
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,369
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,625
Unit Price: $1.23000

Upgrade


Murata Electronics
In Stock: 51,303
Unit Price: $1.40000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C561JB8NNNL

DigiKey Part Number
CL10C561JB8NNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C561JB8NNNL
Description
CAP CER 560PF 50V NP0 0603
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C561JB8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable