CL10C561JB81PNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14,888
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,340
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,722
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6,374
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30,696
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.41662
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.54572
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C561JB81PNC

DigiKey Part Number
1276-6516-2-ND - Tape & Reel (TR)
1276-6516-1-ND - Cut Tape (CT)
1276-6516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C561JB81PNC
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C561JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.10214$4,085.60