CL10C560JB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 88,666
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 97,710
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04662
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,425
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.48938
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,733
Unit Price: $5.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05236
Datasheet

Parametric Equivalent


YAGEO
In Stock: 103,307
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,879
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73,582
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.26259
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,840
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C560JB8NNWC

DigiKey Part Number
1276-CL10C560JB8NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C560JB8NNWC
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000$0.05168$20,672.00