CL10C470GB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


KEMET
In Stock: 12,674
Unit Price: $4.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.66760
Datasheet

Direct


KYOCERA AVX
In Stock: 5,630
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 6,920
Unit Price: $8.23000
Datasheet

Upgrade


KEMET
In Stock: 3,742
Unit Price: $6.50000
Datasheet

Upgrade


KEMET
In Stock: 3,700
Unit Price: $5.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,202
Unit Price: $2.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 73,148
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,599
Unit Price: $3.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,702
Unit Price: $2.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,870
Unit Price: $2.06000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C470GB8NNNC

DigiKey Part Number
1276-2294-2-ND - Tape & Reel (TR)
1276-2294-1-ND - Cut Tape (CT)
1276-2294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C470GB8NNNC
Description
CAP CER 47PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C470GB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable