CL10C431JB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.25367
Datasheet

Direct


KEMET
In Stock: 7,059
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.33831
Datasheet

Upgrade


KEMET
In Stock: 3,890
Unit Price: $6.49000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,491
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,607
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.56122
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,900
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 359,065
Unit Price: $1.15000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C431JB8NNNC

DigiKey Part Number
1276-2291-2-ND - Tape & Reel (TR)
1276-2291-1-ND - Cut Tape (CT)
1276-2291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C431JB8NNNC
Description
CAP CER 430PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C431JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.