
C0603C431G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C431G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C431G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C431G5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $3.58000 | $35.80 |
50 | $2.83600 | $141.80 |
100 | $2.60860 | $260.86 |
500 | $2.37512 | $1,187.56 |
1,000 | $2.22239 | $2,222.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.98834 | $7,953.36 |
8,000 | $1.89070 | $15,125.60 |
12,000 | $1.86525 | $22,383.00 |
20,000 | $1.81793 | $36,358.60 |
28,000 | $1.79026 | $50,127.28 |
40,000 | $1.76364 | $70,545.60 |