CL10C391JB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,536
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 22,070
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 8,383
Unit Price: $1.07000

Direct


KYOCERA AVX
In Stock: 44,321
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,336
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 54,812
Unit Price: $8.95000
Datasheet

Upgrade


KEMET
In Stock: 1,646
Unit Price: $5.42000
Datasheet

Upgrade


KEMET
In Stock: 2,299
Unit Price: $2.46000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,350
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,320
Unit Price: $1.31000

Upgrade


Murata Electronics
In Stock: 229,913
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,087
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,905
Unit Price: $1.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C391JB8NFNC

DigiKey Part Number
1276-2285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C391JB8NFNC
Description
CAP CER 390PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C391JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.