CL10C332JB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 20,125
Unit Price: $2.53000
Datasheet

Direct


TDK Corporation
In Stock: 13,443
Unit Price: $1.63000

Upgrade


KEMET
In Stock: 0
Unit Price: $3.77831
Datasheet

Upgrade


KEMET
In Stock: 13,517
Unit Price: $10.54000
Datasheet

Upgrade


KEMET
In Stock: 10,768
Unit Price: $6.37000
Datasheet

Upgrade


KEMET
In Stock: 12,801
Unit Price: $2.78000
Datasheet

Upgrade


TDK Corporation
In Stock: 18,568
Unit Price: $1.63000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 69,437
Unit Price: $1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,378
Unit Price: $1.55000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 370,882
Unit Price: $1.31000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 162
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,803
Unit Price: $0.90000

Parametric Equivalent


Murata Electronics
In Stock: 8,175
Unit Price: $0.90000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C332JB8NFNC

DigiKey Part Number
1276-2276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C332JB8NFNC
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C332JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.41937$8,387.40