CL10C331JB8NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07524
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 80,396
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08305

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08028
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 89,425
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04529
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.59841
Datasheet

Direct


WEC
In Stock: 10,000
Unit Price: $7.04700
Datasheet

Direct


TDK
In Stock: 22,939
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 50,569
Unit Price: $0.90000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 19,054
Unit Price: $1.97000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.30608
Datasheet

Direct


Vishay Vitramon
In Stock: 1,757
Unit Price: $0.90000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C331JB8NNND

DigiKey Part Number
CL10C331JB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C331JB8NNND
Description
CAP CER 330PF 50V NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C331JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.04496$22,480.00