Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C271JC8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10C271JC8NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C271JC8NNWC |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N271J101CT | Walsin Technology Corporation | 0 | 1292-0603N271J101CTTR-ND | $0.08080 | Parametric Equivalent |
| AC0603JRNPO0BN271 | YAGEO | 7,386 | 13-AC0603JRNPO0BN271CT-ND | $1.23000 | Parametric Equivalent |
| C0603C271J1GACAUTO | KEMET | 10,370 | 399-6877-1-ND | $2.63000 | Parametric Equivalent |
| C0603C271J1GACTU | KEMET | 0 | 399-C0603C271J1GACTUCT-ND | $2.47000 | Parametric Equivalent |
| C0603C271J1GALTU | KEMET | 0 | 399-C0603C271J1GALTUTR-ND | $0.82454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.08155 | $32,620.00 |










