
C0603C271J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6877-2-ND - Tape & Reel (TR) 399-6877-1-ND - Cut Tape (CT) 399-6877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J1GACAUTO |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13460 | $56.73 |
| 100 | $1.00630 | $100.63 |
| 500 | $0.78828 | $394.14 |
| 1,000 | $0.72111 | $721.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62054 | $2,482.16 |
| 8,000 | $0.58318 | $4,665.44 |
| 12,000 | $0.56447 | $6,773.64 |
| 20,000 | $0.54375 | $10,875.00 |
| 28,000 | $0.53163 | $14,885.64 |
| 40,000 | $0.51998 | $20,799.20 |

