
CL10C151FB8NNNC | |
---|---|
DigiKey Part Number | 1276-2194-2-ND - Tape & Reel (TR) 1276-2194-1-ND - Cut Tape (CT) 1276-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C151FB8NNNC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C151FB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |