
CL10C150JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2189-2-ND - Tape & Reel (TR) 1276-2189-1-ND - Cut Tape (CT) 1276-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C150JB81PNC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C150JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.20070 | $20.07 |
| 500 | $0.14538 | $72.69 |
| 1,000 | $0.12833 | $128.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10286 | $411.44 |
| 8,000 | $0.09343 | $747.44 |
| 12,000 | $0.08871 | $1,064.52 |
| 20,000 | $0.08349 | $1,669.80 |
| 28,000 | $0.08043 | $2,252.04 |
| 40,000 | $0.07750 | $3,100.00 |
| 48,000 | $0.07611 | $3,653.28 |
| 96,000 | $0.07143 | $6,857.28 |
| 100,000 | $0.07119 | $7,119.00 |

