
CL10C101JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1008-2-ND - Tape & Reel (TR) 1276-1008-1-ND - Cut Tape (CT) 1276-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101JB8NNNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03260 | $3.26 |
| 500 | $0.03052 | $15.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02611 | $104.44 |

