
CL10C101JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2162-2-ND - Tape & Reel (TR) 1276-2162-1-ND - Cut Tape (CT) 1276-2162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101JB81PNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.15090 | $15.09 |
| 500 | $0.10786 | $53.93 |
| 1,000 | $0.09815 | $98.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08201 | $328.04 |
| 8,000 | $0.06719 | $537.52 |
| 12,000 | $0.06177 | $741.24 |
| 20,000 | $0.05950 | $1,190.00 |
| 28,000 | $0.05238 | $1,466.64 |
| 40,000 | $0.05212 | $2,084.80 |
| 48,000 | $0.05200 | $2,496.00 |
| 96,000 | $0.05017 | $4,816.32 |
| 100,000 | $0.04998 | $4,998.00 |

