CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101JB81PNC

DigiKey Part Number
1276-2162-2-ND - Tape & Reel (TR)
1276-2162-1-ND - Cut Tape (CT)
1276-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C101JB81PNC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
50$0.17620$8.81
100$0.15090$15.09
500$0.10786$53.93
1,000$0.09815$98.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08201$328.04
8,000$0.06719$537.52
12,000$0.06177$741.24
20,000$0.05950$1,190.00
28,000$0.05238$1,466.64
40,000$0.05212$2,084.80
48,000$0.05200$2,496.00
96,000$0.05017$4,816.32
100,000$0.04998$4,998.00
Manufacturers Standard Package