
CL10C100JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2153-2-ND - Tape & Reel (TR) 1276-2153-1-ND - Cut Tape (CT) 1276-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JB81PNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18360 | $18.36 |
| 500 | $0.13200 | $66.00 |
| 1,000 | $0.11626 | $116.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07184 | $287.36 |
| 8,000 | $0.06655 | $532.40 |
| 12,000 | $0.06610 | $793.20 |
| 20,000 | $0.06558 | $1,311.60 |
| 28,000 | $0.06098 | $1,707.44 |
| 40,000 | $0.06069 | $2,427.60 |
| 48,000 | $0.06055 | $2,906.40 |
| 96,000 | $0.06007 | $5,766.72 |
| 100,000 | $0.06004 | $6,004.00 |

