CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C040CB8NNNC

DigiKey Part Number
1276-1789-2-ND - Tape & Reel (TR)
1276-1789-1-ND - Cut Tape (CT)
1276-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C040CB8NNNC
Description
CAP CER 4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C040CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15840$7.92
100$0.13400$13.40
500$0.09508$47.54
1,000$0.08324$83.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04518$180.72
8,000$0.04476$358.08
12,000$0.04443$533.16
20,000$0.04405$881.00
28,000$0.04382$1,226.96
40,000$0.04360$1,744.00
48,000$0.04349$2,087.52
96,000$0.04312$4,139.52
100,000$0.04310$4,310.00
Manufacturers Standard Package