
CL10B474KA8NNWC | |
|---|---|
DigiKey Part Number | 1276-2084-2-ND - Tape & Reel (TR) 1276-2084-1-ND - Cut Tape (CT) 1276-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8NNWC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B474KA8NFNC | Samsung Electro-Mechanics | 105,180 | 1276-2082-1-ND | $0.90000 | Parametric Equivalent |
| CL10B474KA8NNNC | Samsung Electro-Mechanics | 28,930 | 1276-2083-1-ND | $1.07000 | Parametric Equivalent |
| 06033C474KAT2A | KYOCERA AVX | 4,605 | 478-5994-1-ND | $1.89000 | Direct |
| TMK107B7474KA-TR | Taiyo Yuden | 1,179,391 | 587-2670-1-ND | $1.07000 | Direct |
| C1608X7R1H474K080AC | TDK | 162,536 | 445-5952-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.45630 | $45.63 |
| 500 | $0.34250 | $171.25 |
| 1,000 | $0.30765 | $307.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25540 | $1,021.60 |
| 8,000 | $0.23603 | $1,888.24 |
| 12,000 | $0.22633 | $2,715.96 |
| 20,000 | $0.21560 | $4,312.00 |
| 28,000 | $0.20932 | $5,860.96 |
| 40,000 | $0.20329 | $8,131.60 |

